-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2834021-6) 6POS 2.5MM TES CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9102
|
Newark | Fixed Terminal Blocks 6Pos 2.5Mm Tes Conn. |Amp Te Connectivity 1-2834021-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $0.8740 | Buy Now |
DISTI #
A123847-ND
|
DigiKey | TERM BLK 6P TOP ENTRY 2.5MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5242 In Stock |
|
$0.4370 / $0.8400 | Buy Now |
DISTI #
571-1-2834021-6
|
Mouser Electronics | Fixed Terminal Blocks 6POS 2.5MM TES CONN. RoHS: Compliant | 3812 |
|
$0.5320 / $0.7400 | Buy Now |
|
Future Electronics | 6 Position 2.5mm Pitch 20-26 AWG Top Entry Modular Screwless Eurostyle Connector RoHS: Compliant pbFree: Yes Min Qty: 4116 Package Multiple: 686 Container: Box | 0Box |
|
$0.5700 / $0.6150 | Buy Now |
DISTI #
AMP1-2834021-6
|
Heilind Electronics | 6POS 2.5MM TES CONN. | Americas - 0 in Stock |
|
$0.5162 / $0.5838 | Buy Now |
|
Onlinecomponents.com | 6POS 2.5MM TES CONN. RoHS: Compliant |
1235 In Stock |
|
$0.4263 / $0.8528 | Buy Now |
DISTI #
51508368
|
Verical | Conn Terminal Block RCP 6 POS 2.5mm Solder Thru-Hole 5A/Contact Box/Carton RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1617 | Americas - 1225 |
|
$0.9358 / $1.2333 | Buy Now |
DISTI #
1-2834021-6
|
TTI | Fixed Terminal Blocks 6POS 2.5MM TES CONN. Min Qty: 5488 Package Multiple: 5488 Container: Each | Americas - 0 |
|
$0.5880 | Buy Now |
DISTI #
AMP1-2834021-6
|
Interstate Connecting Components | 6POS 2.5MM TES CONN. | 0 |
|
$0.5162 / $0.5838 | Buy Now |
DISTI #
TE Connectivity 1-2834021-6
|
PEI Genesis | Barrier Strip Terminal Block | 1235 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834021-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834021-6
TE Connectivity
(1-2834021-6) 6POS 2.5MM TES CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |