-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9819
|
Newark | Connector, Plug, Poke-In, 2Pos, 4.5Mm, Product Range:Light-N-Lok Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4.5Mm, Contact Termination Type:Crimp, No. Of Rows:1Rows, Connector Mounting:Cable Mount, Contact Rohs Compliant: Yes |Te Connectivity 1-2834049-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.2350 / $0.2980 | Buy Now |
DISTI #
A124489-ND
|
DigiKey | REC MOD, 2P LATCHED POKE-IN WTW Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9186 In Stock |
|
$0.1816 / $0.3900 | Buy Now |
DISTI #
1-2834049-4
|
Avnet Americas | Conn Wire to Wire RCP 2 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 1-2834049-4) RoHS: Compliant Min Qty: 48000 Package Multiple: 4000 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$0.1925 | Buy Now |
DISTI #
571-1-2834049-4
|
Mouser Electronics | Lighting Connectors REC MOD, 2P LATCHED POKE-IN WTW CONN.RD RoHS: Compliant | 241270 |
|
$0.1810 / $0.2700 | Buy Now |
DISTI #
V99:2348_17656659
|
Arrow Electronics | Conn Wire to Wire RCP 2 POS 4.5mm ST Cable Mount Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2152 | Americas - 11000 |
|
$0.1652 | Buy Now |
DISTI #
70925350
|
RS | REC MOD, 2P LATCHED POKE-IN WTW CONN.RD | TE Connectivity 1-2834049-4 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.4550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.1710 | Buy Now |
DISTI #
AMP1-2834049-4
|
Heilind Electronics | REC MOD 2P LATCHED POKE-IN WTW CONN.RD | Americas - 26846 in Stock |
|
$0.2137 | Buy Now |
|
Onlinecomponents.com | REC MOD, 2P LATCHED POKE-IN WTW CONN.RD RoHS: Compliant |
28 In Stock |
|
$0.1749 / $0.2213 | Buy Now |
DISTI #
1-2834049-4
|
Avnet Americas | Conn Wire to Wire RCP 2 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 1-2834049-4) RoHS: Compliant Min Qty: 48000 Package Multiple: 4000 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$0.1925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834049-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834049-4
TE Connectivity
Barrier Strip Terminal Block, 9A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1-2834049-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2834049-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2834049-4 | (2834049-4) REC, 2P LATCHED POKE-IN WTW CONN.RD | TE Connectivity | 1-2834049-4 vs 2834049-4 |