-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 6A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2217
|
Newark | Connector, Rcpt, 2Pos, 1Row, 6.5Mm, Product Range:Itb Poke-In Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:6.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Mounting:Surface Mount Rohs Compliant: Yes |Buchanan Te Connectivity 1-2834331-2 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 800 |
|
$0.1290 | Buy Now |
DISTI #
52AH7837
|
Newark | Connector, Rcpt, 2Pos, 1Row, 6.5Mm Rohs Compliant: Yes |Te Connectivity 1-2834331-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 294 |
|
$0.7850 / $0.8280 | Buy Now |
DISTI #
99AC2216
|
Newark | Connector, Rcpt, 2Pos, 1Row, 6.5Mm, Product Range:Itb Poke-In Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:6.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Mounting:Surface Mount Rohs Compliant: Yes |Buchanan Te Connectivity 1-2834331-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5230 | Buy Now |
DISTI #
A145005CT-ND
|
DigiKey | 6.5PITCH W/CAP ITB_2P_WHITE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3947 In Stock |
|
$0.3488 / $0.6900 | Buy Now |
DISTI #
99AC2217
|
Avnet Americas | Lighting Connector, Poke-In, ITB Poke-In Series, 2 Contacts, Receptacle, 6.5 mm, Surface Mount - Tape and Reel (Alt: 99AC2217) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 1 Days Container: Reel | 800 Partner Stock |
|
$0.5780 / $0.7240 | Buy Now |
DISTI #
1-2834331-2
|
Avnet Americas | Lighting Connector, Poke-In, ITB Poke-In Series, 2 Contacts, Receptacle, 6.5 mm, Surface Mount - Tape and Reel (Alt: 1-2834331-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
571-1-2834331-2
|
Mouser Electronics | Lighting Connectors 6.5PITCH ITB CONN 2P_W CAP_NATURAL RoHS: Compliant | 3807 |
|
$0.3730 / $0.4600 | Buy Now |
DISTI #
71626250
|
RS | Lighting Connectors, 6.5Pitch ITB Conn 2P W/Cap Natural | TE Connectivity 1-2834331-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.7900 | RFQ |
|
Future Electronics | 6.5MM PITCH INVERTED THROUGH BOARD ITB CONNECTOR 2POS WITH CAP NATURAL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4350 | Buy Now |
|
Future Electronics | 6.5MM PITCH INVERTED THROUGH BOARD ITB CONNECTOR 2POS WITH CAP NATURAL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834331-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834331-2
TE Connectivity
Barrier Strip Terminal Block, 6A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |