Part Details for 1-2835699-0 by TE Connectivity
Overview of 1-2835699-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-2835699-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0530
|
Newark | Fibre Optic, Lc Simplex - Free End, 10M, Fibre Optic Connector A:Lc Simplex, Fibre Optic Connector B:Free/Stripped End, No. Of Fibers:12Fibres, Fibre Type:Singlemode, Lead Length - Metric:10M, Fibre Diameter:9Μm/125Μm Rohs Compliant: Yes |Te Connectivity 1-2835699-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$189.3200 | Buy Now |
DISTI #
17-1-2835699-0-ND
|
DigiKey | FIBER OPTIC CBL LC-CABLE SGL 10M Min Qty: 1 Lead time: 21 Weeks Container: Bag |
6 In Stock |
|
$201.1400 | Buy Now |
DISTI #
1-2835699-0
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Simplex-Pigtail, 10 m - Bulk (Alt: 1-2835699-0) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$189.8807 / $228.5005 | Buy Now |
DISTI #
50AJ0530
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Simplex-Pigtail, 10 m - Bulk (Alt: 50AJ0530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$234.9000 / $253.5200 | Buy Now |
DISTI #
571-1-2835699-0
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM 12F LC SIMPLEX Pigtail, 10m RoHS: Compliant | 6 |
|
$217.7700 / $243.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Container: Bag | 0Bag |
|
$189.3200 | Buy Now |
DISTI #
AMP1-2835699-0
|
Heilind Electronics | FOSM 12F LC SIMPLEX - PIGTAIL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FOSM 12F LC SIMPLEX - Pigtail, 10m | 0 |
|
$198.7000 / $241.3700 | Buy Now |
DISTI #
1-2835699-0
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Simplex-Pigtail, 10 m - Bulk (Alt: 1-2835699-0) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$189.8807 / $228.5005 | Buy Now |
DISTI #
50AJ0530
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Simplex-Pigtail, 10 m - Bulk (Alt: 50AJ0530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$234.9000 / $253.5200 | Buy Now |
Part Details for 1-2835699-0
1-2835699-0 CAD Models
1-2835699-0 Part Data Attributes:
|
1-2835699-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2835699-0
TE Connectivity
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 10 mm | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |