-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284040-1) TERMI-BLOK VERTICAL PLUG STACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8414
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 1-284040-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $9.9600 | Buy Now |
DISTI #
1-284040-1-ND
|
DigiKey | TERM BLOCK PLUG 11POS 270DEG 5MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0434 | Buy Now |
DISTI #
1-284040-1
|
Avnet Americas | Conn Terminal Block F 11 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 1-284040-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$8.2706 / $9.9528 | Buy Now |
DISTI #
571-1-284040-1
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 11P VERT 5mm RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$8.2500 | Buy Now |
DISTI #
AMP1-284040-1
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$7.8184 / $10.4612 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$8.7000 / $23.8300 | Buy Now |
DISTI #
AMP1-284040-1
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$7.8184 / $10.4612 | Buy Now |
DISTI #
1-284040-1
|
Avnet Abacus | (Alt: 1-284040-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$8.7000 / $23.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284040-1
TE Connectivity
(1-284040-1) TERMI-BLOK VERTICAL PLUG STACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |