There are no models available for this part yet.
Overview of 1-284045-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8404501VDA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CFP -55 to 125 | |
5962-8404501VCA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125 |
Price & Stock for 1-284045-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-284045-0
|
Avnet Americas | TERMI-BLOK VERTICAL PLUG STACK - Bulk (Alt: 1-284045-0) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$7.5554 / $9.0921 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.5400 | Buy Now | ||
DISTI #
AMP1-284045-0
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$7.1423 / $9.5566 | Buy Now | |
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$7.9500 / $16.6500 | Buy Now | ||
DISTI #
AMP1-284045-0
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$7.1423 / $9.5566 | Buy Now | |
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$7.9500 / $16.6500 | Buy Now |
CAD Models for 1-284045-0 by TE Connectivity
Part Data Attributes for 1-284045-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
BUCHANAN, LATCHED, POLYAMIDE66, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
15 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1-284045-0
This table gives cross-reference parts and alternative options found for 1-284045-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-284045-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-284043-0 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-284045-0 vs 1-284043-0 |
1-284042-0 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-284045-0 vs 1-284042-0 |