-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284093-1) TERMI-BLOK PCB MOUNT 90, 5,0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8554
|
Newark | Termi-Blok Pcb Mount 90, 5,0Mm Rohs Compliant: Yes |Buchanan Te Connectivity 1-284093-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.1900 | Buy Now |
DISTI #
35AC7119
|
Newark | Fixed Terminal Blocks Rcpt 11P Top 5Mm |Amp Te Connectivity 1-284093-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
A134923-ND
|
DigiKey | TERM BLK 11POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
303 In Stock |
|
$2.9194 / $5.1200 | Buy Now |
DISTI #
1-284093-1
|
Avnet Americas | Conn Terminal Block 11 POS 5mm Solder RA Thru-Hole 13.5A/Contact - Bulk (Alt: 1-284093-1) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6190 | Buy Now |
DISTI #
571-1-284093-1
|
Mouser Electronics | Fixed Terminal Blocks RCPT 11P TOP 5mm RoHS: Compliant | 797 |
|
$2.6900 / $3.3500 | Buy Now |
DISTI #
71336536
|
RS | TERMI-BLOK PCB MOUNT 90, 5,0MM | TE Connectivity 1-284093-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $3.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.4700 | Buy Now |
DISTI #
AMP1-284093-1
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90, 5,0MM | Americas - 0 in Stock |
|
$2.3756 / $3.1235 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90, 5,0MM RoHS: Compliant | 0 |
|
$2.6000 / $5.4400 | Buy Now |
DISTI #
AMP1-284093-1
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90, 5,0MM | 0 |
|
$2.3756 / $3.1235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284093-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284093-1
TE Connectivity
(1-284093-1) TERMI-BLOK PCB MOUNT 90, 5,0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 300 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |