1-2842138-7
TE Connectivity
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Overview of 1-2842138-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 1-2842138-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-2842138-7
Avnet Americas Connector Unshrouded Header 34 Position 2mm Solder Straight Through Hole Box - Bulk (Alt: 1-2842138-7) Min Qty: 5000 Package Multiple: 5000 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $4.3800
  • 2,500 $2.3100
  • 3,750 $1.5900
  • 5,000 $1.5600
$1.5600 / $4.3800 Buy Now
DISTI # 000000000006189260
Sager TE Connectivity 34P,2MM,BRK HDR,DRVT,2.8,0.1AU,BOX 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,250 $4.3800
  • 2,500 $2.3100
  • 3,750 $1.5900
  • 5,000 $1.5600
$1.5600 / $4.3800 Buy Now

CAD Models for 1-2842138-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2842138-7 by TE Connectivity

1-2842138-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.157 inch
Body Length
1.339 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3.94u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-2842138-7
    TE Connectivity
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
    VS

Alternate Parts for 1-2842138-7

This table gives cross-reference parts and alternative options found for 1-2842138-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2842138-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-2842150-7 Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 1-2842150-7
3-2842288-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842288-4
3-2842242-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842242-4
3-2842245-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842245-4
3-2842272-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842272-4
3-2842307-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842307-4
3-2842240-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842240-4
1-2842154-7 Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 1-2842154-7
3-2842287-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842287-4
3-2842244-4 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 1-2842138-7 vs 3-2842244-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2842138-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2842138-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2842138-7 would you like to use for your alert(s)?
  • Please alert me when 1-2842138-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2842138-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2842138-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2842138-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2842138-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2842138-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: