Part Details for 1-284414-0 by TE Connectivity
Overview of 1-284414-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-284414-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8648
|
Newark | Termi-Blok 900 Pcb 10 Pos 3,5 Rohs Compliant: Yes |Buchanan Te Connectivity 1-284414-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.2600 | Buy Now |
DISTI #
A134929-ND
|
DigiKey | TERM BLK 10POS TOP ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
388 In Stock |
|
$4.4692 / $5.6800 | Buy Now |
DISTI #
1-284414-0
|
Avnet Americas | Conn Terminal Block 10 POS 3.5mm Solder RA Thru-Hole 12A/Contact - Bulk (Alt: 1-284414-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$4.2191 / $5.0772 | Buy Now |
DISTI #
571-1-284414-0
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK 900 PCB 10 POS 3,5 RoHS: Compliant | 400 |
|
$4.4600 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.2100 | Buy Now |
DISTI #
AMP1-284414-0
|
Heilind Electronics | TERMI-BLOK 900 PCB 10 POS 3,5 | Americas - 0 in Stock |
|
$3.0334 / $5.3365 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK 900 PCB 10 POS 3,5 RoHS: Compliant | 0 |
|
$4.4400 / $9.3000 | Buy Now |
DISTI #
AMP1-284414-0
|
Interstate Connecting Components | TERMI-BLOK 900 PCB 10 POS 3,5 | 0 |
|
$3.0334 / $5.3365 | Buy Now |
|
Master Electronics | TERMI-BLOK 900 PCB 10 POS 3,5 RoHS: Compliant | 0 |
|
$4.4400 / $9.3000 | Buy Now |
Part Details for 1-284414-0
1-284414-0 CAD Models
1-284414-0 Part Data Attributes
|
1-284414-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284414-0
TE Connectivity
(1-284414-0) TERMI-BLOK 900 PCB 10 POS 3,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY, PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |