-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284507-2) 12 P. TERMI-BLOK PLUG STAC 3,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8679
|
Newark | 12 P. Termi-Blok Plug Stac 3,8 Rohs Compliant: Yes |Buchanan Te Connectivity 1-284507-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $9.1700 | Buy Now |
DISTI #
A98177-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
80 In Stock |
|
$8.8150 / $13.1600 | Buy Now |
DISTI #
1-284507-2
|
Avnet Americas | Conn Terminal Block PL 12 POS 3.81mm Solder RA Thru-Hole 11A/Contact - Bulk (Alt: 1-284507-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 2800 Factory Stock |
|
$7.3562 / $8.8524 | Buy Now |
DISTI #
571-12845072
|
Mouser Electronics | Pluggable Terminal Blocks 12 P. TERM-BLOK PLUG RoHS: Compliant | 0 |
|
$8.2400 / $8.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.3400 | Buy Now |
DISTI #
AMP1-284507-2
|
Heilind Electronics | 12 P. TERMI-BLOK PLUG STAC 38 | Americas - 0 in Stock |
|
$6.9540 / $9.3047 | Buy Now |
|
Onlinecomponents.com | 12 P. TERMI-BLOK PLUG STAC 3,8 RoHS: Compliant | 2800 Factory Stock |
|
$7.7400 / $16.2100 | Buy Now |
DISTI #
73593073
|
Verical | Conn Eurostyle Block PL 12 POS 3.81mm Solder RA Thru-Hole 11A/Contact Min Qty: 400 Package Multiple: 400 | Americas - 2800 |
|
$4.7248 / $9.3046 | Buy Now |
DISTI #
1-284507-2
|
TTI | Pluggable Terminal Blocks 12 P. TERM-BLOK PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.4800 / $7.5600 | Buy Now |
DISTI #
AMP1-284507-2
|
Interstate Connecting Components | 12 P. TERMI-BLOK PLUG STAC 38 | 0 |
|
$6.9540 / $9.3047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284507-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284507-2
TE Connectivity
(1-284507-2) 12 P. TERMI-BLOK PLUG STAC 3,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |