Part Details for 1-284507-5 by TE Connectivity
Overview of 1-284507-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-284507-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$3.7900 / $4.4700 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
TE Connectivity 1-284507-5
|
PEI Genesis | Modular Terminal Block | 200 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$3.7900 / $4.4700 | Buy Now |
Part Details for 1-284507-5
1-284507-5 CAD Models
1-284507-5 Part Data Attributes
|
1-284507-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284507-5
TE Connectivity
11A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |