-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284513-1) 11 POS TERMI-BLOK HDR 900 POL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8737
|
Newark | 11 Pos Termi-Blok Hdr 900 Pol. Rohs Compliant: Yes |Buchanan Te Connectivity 1-284513-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.2100 | Buy Now |
DISTI #
1-284513-1-ND
|
DigiKey | TERM BLOCK HDR 11POS 3.81MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3278 | Buy Now |
DISTI #
1-284513-1
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 1-284513-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9743 / $3.5792 | Buy Now |
DISTI #
571-1-284513-1
|
Mouser Electronics | Pluggable Terminal Blocks HEADER 11P R/A RoHS: Compliant | 0 |
|
$3.6800 / $3.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.9700 | Buy Now |
DISTI #
AMP1-284513-1
|
Heilind Electronics | 11 POS TERMI-BLOK HDR 900 POL. | Americas - 0 in Stock |
|
$2.1384 / $3.7620 | Buy Now |
|
Onlinecomponents.com | 11 POS TERMI-BLOK HDR 900 POL. RoHS: Compliant | 0 |
|
$3.1300 / $6.5500 | Buy Now |
DISTI #
AMP1-284513-1
|
Interstate Connecting Components | 11 POS TERMI-BLOK HDR 900 POL. | 0 |
|
$2.1384 / $3.7620 | Buy Now |
DISTI #
1-284513-1
|
Avnet Abacus | (Alt: 1-284513-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 11 POS TERMI-BLOK HDR 900 POL. RoHS: Compliant | 0 |
|
$3.1300 / $6.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284513-1
TE Connectivity
(1-284513-1) 11 POS TERMI-BLOK HDR 900 POL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |