-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284514-0) 10 POS TERMI-BLOK HDR DIR. POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8746
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Termi-Blok Series Rohs Compliant: Yes |Buchanan Te Connectivity 1-284514-0 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3500 / $2.5800 | Buy Now |
DISTI #
A98191-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1648 In Stock |
|
$2.4501 / $3.7700 | Buy Now |
DISTI #
1-284514-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1-284514-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.0195 | Buy Now |
DISTI #
571-1-284514-0
|
Mouser Electronics | Pluggable Terminal Blocks 10 POS TERMI-BLOK HDR DIR. POL RoHS: Compliant | 757 |
|
$2.1700 / $3.2300 | Buy Now |
|
Future Electronics | 10 Positions Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP1-284514-0
|
Heilind Electronics | 10 POS TERMI-BLOK HDR DIR. POL | Americas - 0 in Stock |
|
$1.9257 / $2.5319 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant |
3485 In Stock |
|
$2.0800 / $3.3100 | Buy Now |
DISTI #
1-284514-0
|
TTI | Pluggable Terminal Blocks 10 POS TERMI-BLOK HDR DIR. POL RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.4900 / $2.0600 | Buy Now |
DISTI #
AMP1-284514-0
|
Interstate Connecting Components | 10 POS TERMI-BLOK HDR DIR. POL | 0 |
|
$1.9257 / $2.5319 | Buy Now |
DISTI #
1-284514-0
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole (Alt: 1-284514-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284514-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284514-0
TE Connectivity
(1-284514-0) 10 POS TERMI-BLOK HDR DIR. POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |