-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284517-0) 10P TERMIBLOK HDR DIR POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0644
|
Newark | Pluggable Terminal Blocks Hdr 10Pos Str 3.81Mm |Amp Te Connectivity 1-284517-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1803 |
|
$2.5100 / $3.9100 | Buy Now |
DISTI #
09H8776
|
Newark | 10P Termiblok Hdr Dir Pol Rohs Compliant: Yes |Buchanan Te Connectivity 1-284517-0 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.5800 | Buy Now |
DISTI #
2266-1-284517-0-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
1803 In Stock |
|
$1.8200 / $2.5900 | Buy Now |
DISTI #
A98205-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17 In Stock |
|
$1.6381 / $3.2400 | Buy Now |
DISTI #
1-284517-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 1-284517-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1825 | Buy Now |
DISTI #
571-1-284517-0
|
Mouser Electronics | Pluggable Terminal Blocks HDR 10POS STR 3.81mm RoHS: Compliant | 649 |
|
$1.6300 / $2.0500 | Buy Now |
|
Future Electronics | Header 10 Position 3.81 mm Pitch Euro Style Shrouded Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$2.0400 / $2.1900 | Buy Now |
DISTI #
AMP1-284517-0
|
Heilind Electronics | 10P TERMIBLOK HDR DIR POL | Americas - 0 in Stock |
|
$1.9259 / $2.5321 | Buy Now |
|
Onlinecomponents.com | 10P TERMIBLOK HDR DIR POL RoHS: Compliant |
1803 Partner Stock |
|
$1.5600 / $2.1800 | Buy Now |
DISTI #
12845170-TEC
|
TME | 1-284517-0 Min Qty: 13 | 1803 |
|
$1.5974 / $3.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284517-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284517-0
TE Connectivity
(1-284517-0) 10P TERMIBLOK HDR DIR POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1-284517-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-284517-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39511-1010 | Barrier Strip Terminal Block | Molex | 1-284517-0 vs 39511-1010 |
39511-1510 | Barrier Strip Terminal Block | Molex | 1-284517-0 vs 39511-1510 |