Part Details for 1-293481-1 by TE Connectivity
Overview of 1-293481-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-293481-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0676
|
Newark | Lighting Conn M-Line 3 Poles Screw Nut Panel Mnt |Amp Te Connectivity 1-293481-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 / $1.4900 | Buy Now |
DISTI #
2266-1-293481-1-ND
|
DigiKey | CONN SCREW NUT FOR PANEL MNT HSG Min Qty: 1 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
9729 In Stock |
|
$0.7100 / $0.7500 | Buy Now |
DISTI #
3937-1-293481-1-ND
|
DigiKey | CONN SCREW NUT FOR PANEL MNT HSG Min Qty: 1 Lead time: 30 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$1.3200 | Buy Now |
DISTI #
A117222-ND
|
DigiKey | CONN SCREW NUT FOR PANEL MNT HSG Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6129 | Buy Now |
DISTI #
1-293481-1
|
Avnet Americas | AMP1-293481-1 - Bulk (Alt: 1-293481-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.6178 / $0.6766 | Buy Now |
DISTI #
571-1-293481-1
|
Mouser Electronics | Lighting Connectors M-Line 3 Poles Screw Nut Panel Mnt | 49 |
|
$0.6580 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.5770 | Buy Now |
DISTI #
AMP1-293481-1
|
Heilind Electronics | NECTOR M SCREW NUT 3P | Americas - 0 in Stock |
|
$0.7210 / $0.7318 | Buy Now |
|
Onlinecomponents.com | NECTOR M SCREW NUT 3P RoHS: Compliant |
9729 Partner Stock |
|
$0.6000 / $0.7380 | Buy Now |
DISTI #
33942980
|
Verical | Nuts for Standard Circular Connectors RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 9729 |
|
$0.6600 / $0.7000 | Buy Now |
Part Details for 1-293481-1
1-293481-1 CAD Models
1-293481-1 Part Data Attributes
|
1-293481-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293481-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |