Part Details for 1-316132-3 by TE Connectivity
Results Overview of 1-316132-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-316132-3 Information
1-316132-3 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-316132-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2973021
|
Farnell | DYNAMIC D-3200 HDR ASSY 5P V RoHS: Compliant Min Qty: 42 Lead time: 1 Weeks, 2 Days Container: Each | 5376 |
|
$2.3552 / $2.4056 | Buy Now |
DISTI #
3398255
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9900 / $3.0479 | Buy Now |
DISTI #
1-316132-3
|
Avnet Americas | Conn Power HDR 5 POS 5.08mm Solder ST Thru-Hole 5 Terminal 1 Port Tube - Bulk (Alt: 1-316132-3) RoHS: Compliant Min Qty: 6160 Package Multiple: 1540 Container: Bulk | 0 |
|
$1.4594 / $1.9033 | Buy Now |
DISTI #
AMP1-316132-3
|
Heilind Electronics | DYNAMIC D-3200 HDR ASSY 5P V | Americas - 0 in Stock |
|
$2.2112 | Buy Now |
DISTI #
AMP1-316132-3
|
Interstate Connecting Components | DYNAMIC D-3200 HDR ASSY 5P V | 0 |
|
$2.2112 | Buy Now |
DISTI #
000000000001438495
|
Sager | Headers & Wire Housings 5 POS HDR VERT 30 AU KEY X Min Qty: 14 | 0 |
|
$2.5100 | Buy Now |
DISTI #
1-316132-3
|
Avnet Abacus | Conn Power HDR 5 POS 508mm Solder ST ThruHole 5 Terminal 1 Port Tube (Alt: 1-316132-3) RoHS: Compliant Min Qty: 3080 Package Multiple: 14 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-316132-3
1-316132-3 CAD Models
1-316132-3 Part Data Attributes
|
1-316132-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-316132-3
TE Connectivity
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-316132-3
This table gives cross-reference parts and alternative options found for 1-316132-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-316132-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-177662-2 | TE Connectivity | $8.9786 | (1-177662-2) DYNAMIC D-3 HDR | 1-316132-3 vs 1-177662-2 |
1-316132-5 | TE Connectivity | $1.3951 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | 1-316132-3 vs 1-316132-5 |
1-316132-3 | TE Connectivity | Check for Price | (1-316132-3) DYNAMIC D-3200 HDR ASSY 5P V | 1-316132-3 vs 1-316132-3 |
1-178295-5 | TE Connectivity | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | 1-316132-3 vs 1-178295-5 |
2-316132-3 | TE Connectivity | $4.0261 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | 1-316132-3 vs 2-316132-3 |
1-177665-3 | TE Connectivity | Check for Price | (1-177665-3) DYNAMIC D-3 HDR V ASSY SMT 5P | 1-316132-3 vs 1-177665-3 |