-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 22 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6916
|
Newark | Terminal, Ring Tongue, #8, Crimp, Green, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm², Product Range:Pidg Series, Insulator Colour:Green, Red, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 1-320551-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9181 |
|
$0.6250 / $0.9980 | Buy Now |
DISTI #
A27336-ND
|
DigiKey | CONN RING CIRC 22AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9084 In Stock |
|
$0.4542 / $0.7900 | Buy Now |
DISTI #
1-320551-2
|
Avnet Americas | Ring Tongue Terminal 22AWG 23.01mm 7.92mm Tin Loose Piece - Bulk (Alt: 1-320551-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 5775 |
|
$0.2863 | Buy Now |
DISTI #
571-13205512
|
Mouser Electronics | Terminals RING STUD 8 22AWG RoHS: Compliant | 6016 |
|
$0.4440 / $0.9600 | Buy Now |
DISTI #
70087161
|
RS | PIDG Series Insulated Tin Plated Crimp Ring Terminal, M4 Stud Size, 22 AWG, Red | TE Connectivity 1-320551-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.8300 | RFQ |
|
Future Electronics | Ring Terminal Connector 8 Stud Circular 22 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.4850 / $0.5850 | Buy Now |
|
Bisco Industries | 63 |
|
Buy Now | ||
DISTI #
AMP1-320551-2
|
Heilind Electronics | M7928/1-14 TERMINAL,PIDG R IR 22 8 | Americas - 0 in Stock |
|
$0.4863 / $0.4936 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 22 8 RoHS: Compliant |
6151 Partner Stock 9960 On Order |
|
$0.4283 / $0.7995 | Buy Now |
|
Quest Components | 0.38 MM2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 118 |
|
$0.4095 / $0.8775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-320551-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-320551-2
TE Connectivity
TERMINAL,PIDG R IR 22 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.38 mm2 | |
Wire Gauge | 22 AWG |