-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 18 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9594
|
Newark | Ring Tongue Terminal, Pidg Series, 8, M4, 18 Awg, 0.9 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 1-320551-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19647 |
|
$0.6070 / $0.7740 | Buy Now |
DISTI #
66H6917
|
Newark | Terminal, Ring Tongue, #8, Crimp, White, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:0.9Mm², Product Range:Pidg Series, Insulator Colour:Red, White, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 1-320551-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9805 |
|
$0.6070 / $0.9880 | Buy Now |
DISTI #
A27345-ND
|
DigiKey | CONN RING CIRC 18AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9709 In Stock |
|
$0.4542 / $0.7900 | Buy Now |
DISTI #
1-320551-4
|
Avnet Americas | Ring Tongue Terminal 18AWG 23.01mm 7.92mm Tin Loose Piece - Bulk (Alt: 1-320551-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4167 / $0.4564 | Buy Now |
DISTI #
66H6917
|
Avnet Americas | Ring Tongue Terminal 18AWG 23.01mm 7.92mm Tin Loose Piece - Bulk (Alt: 66H6917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 9805 Partner Stock |
|
$0.5550 / $0.8320 | Buy Now |
DISTI #
571-13205514
|
Mouser Electronics | Terminals RING STUD 8 18AWG RoHS: Compliant | 12203 |
|
$0.4440 / $0.7900 | Buy Now |
DISTI #
70086860
|
RS | PIDG TERMINAL NYLON, TERMINAL, PIDG R IR 18 8 | TE Connectivity 1-320551-4 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.9600 | RFQ |
|
Future Electronics | PIDG 18 mm AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
AMP1-320551-4
|
Heilind Electronics | TERMINAL,PIDG R IR 18 8 | Americas - 17512 in Stock7500 On Order |
|
$0.4936 / $0.6240 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 18 8 RoHS: Compliant |
10714 In Stock |
|
$0.4523 / $0.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-320551-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-320551-4
TE Connectivity
TERMINAL,PIDG R IR 18 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 1-320551-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-320551-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-328975-3 | TERMINAL,PIDG R IR 18 1/2 | TE Connectivity | 1-320551-4 vs 2-328975-3 |
51863-7 | TERMINAL,PIDG R IR 18 6 | TE Connectivity | 1-320551-4 vs 51863-7 |
8-320571-1 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 1-320551-4 vs 8-320571-1 |