-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N PIDG RING 16-14 HD 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1779
|
Newark | N Pidg Ring 16-14 Hd 8 Rohs Compliant: Yes |Amp Te Connectivity 1-320627-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 | Buy Now |
DISTI #
A09035CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4576 In Stock |
|
$0.4839 / $0.8900 | Buy Now |
DISTI #
1-320627-0
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 26.56mm 8.71mm Tin Tape - Tape and Reel (Alt: 1-320627-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4801 / $0.5420 | Buy Now |
DISTI #
571-1-320627-0
|
Mouser Electronics | Terminals N RING 16-14 HD 8 RoHS: Compliant | 1425 |
|
$0.4840 / $0.8100 | Buy Now |
DISTI #
71995328
|
RS | N PIDG, Ring 16-14 Hd 8 | TE Connectivity 1-320627-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.4560 | Buy Now |
DISTI #
AMP1-320627-0
|
Heilind Electronics | N PIDG RING 16-14 HD 8 | Americas - 0 in Stock |
|
$0.5032 / $0.5866 | Buy Now |
|
Onlinecomponents.com | N PIDG RING 16-14 HD 8 RoHS: Compliant |
267 In Stock 2500 Factory Stock |
|
$0.4698 / $0.7615 | Buy Now |
|
Bristol Electronics | 1329 |
|
RFQ | ||
|
Quest Components | 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 150 |
|
$0.4652 / $0.9969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-320627-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-320627-0
TE Connectivity
N PIDG RING 16-14 HD 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-320627-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-320627-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121084R0000 | 2mm2 | TE Connectivity | 1-320627-0 vs 1SET121084R0000 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 1-320627-0 vs 8-320560-0 |
1SET121087R0000 | 2mm2 | TE Connectivity | 1-320627-0 vs 1SET121087R0000 |
130476 | PIDG RECT. | TE Connectivity | 1-320627-0 vs 130476 |
1SET121093R0000 | 2.62mm2 | TE Connectivity | 1-320627-0 vs 1SET121093R0000 |
1SET121090R0000 | 2mm2 | TE Connectivity | 1-320627-0 vs 1SET121090R0000 |
325034 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 1-320627-0 vs 325034 |
134122-1 | Ring Terminal, 2.15mm2 | TE Connectivity | 1-320627-0 vs 134122-1 |
2-327964-4 | TERMINAL,PIDG RECT 16-14 4 | TE Connectivity | 1-320627-0 vs 2-327964-4 |
130090 | (130090) PIDG RING TONGUE | TE Connectivity | 1-320627-0 vs 130090 |