-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD FLG 22-16COMM22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9011
|
Newark | Terminal, Spade/Fork, #8, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 1-322249-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 509 |
|
$0.3880 / $0.6450 | Buy Now |
DISTI #
A27433-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5405 In Stock |
|
$0.3098 / $0.6200 | Buy Now |
DISTI #
1-322249-0
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 7.52mm Tin Loose Piece - Bulk (Alt: 1-322249-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 843 Factory Stock |
|
$0.3123 / $0.3420 | Buy Now |
DISTI #
09H9011
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 7.52mm Tin Loose Piece - Bulk (Alt: 09H9011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 509 Partner Stock |
|
$0.5200 / $0.8320 | Buy Now |
DISTI #
571-1-322249-0
|
Mouser Electronics | Terminals PVC-FORK 22-16 RED #8 RoHS: Compliant | 2578 |
|
$0.3440 / $0.6200 | Buy Now |
DISTI #
72021506
|
RS | Pg Spd Flg 22-16Comm22-18Mil 8 | TE Connectivity 1-322249-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.3820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2920 | Buy Now |
DISTI #
AMP1-322249-0
|
Heilind Electronics | PG SPD FLG 22-16COMM22-18MIL 8 | Americas - 0 in Stock |
|
$0.3645 / $0.3699 | Buy Now |
|
Onlinecomponents.com | PG SPD FLG 22-16COMM22-18MIL 8 RoHS: Compliant |
9796 In Stock |
|
$0.3007 / $0.5416 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-322249-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-322249-0
TE Connectivity
PG SPD FLG 22-16COMM22-18MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |