-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPDFLG 22-16COMM 22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9012
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 1-322249-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.1230 | Buy Now |
DISTI #
87X2528
|
Newark | 1-322249-1 Mini-Reel Pg Spdflg 22-16Comm 22-18Mil |Amp Te Connectivity 1-322249-1 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A0982CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44032 In Stock |
|
$0.2219 / $0.4400 | Buy Now |
DISTI #
1-322249-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 7.52mm Tin T/R - Tape and Reel (Alt: 1-322249-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2352 | Buy Now |
DISTI #
09H9012
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 7.52mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 09H9012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 14 Partner Stock |
|
$0.3030 | Buy Now |
DISTI #
571-13222491
|
Mouser Electronics | Terminals SPDFLG 22-16 22-18 RoHS: Compliant | 23630 |
|
$0.2200 / $0.4400 | Buy Now |
DISTI #
72021519
|
RS | Pg Spdflg 22-16Comm 22-18Mil 6 | TE Connectivity 1-322249-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2640 | RFQ |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Flanged Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
AMP1-322249-1.P
|
Heilind Electronics | CUT STRIP - PG SPDFLG 22-16COMM 22-18MIL 6 | Americas - 2250 in Stock |
|
$0.3445 / $0.4355 | Buy Now |
DISTI #
AMP1-322249-1
|
Heilind Electronics | PG SPDFLG 22-16COMM 22-18MIL 6 | Americas - 37500 in Stock |
|
$0.2420 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-322249-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-322249-1
TE Connectivity
PG SPDFLG 22-16COMM 22-18MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |