-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 16-14 HT ALUMEL R 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5249
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Strato-Therm Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 1-322338-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$5.0400 | Buy Now |
DISTI #
A112036-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
974 In Stock |
|
$4.0551 / $6.2300 | Buy Now |
DISTI #
1-322338-0
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Loose Piece - Bulk (Alt: 1-322338-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5060 / $3.9584 | Buy Now |
DISTI #
571-1-322338-0
|
Mouser Electronics | Terminals TERMINAL DG R HT 16- RoHS: Compliant | 841 |
|
$4.0500 / $6.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$3.3300 | Buy Now |
DISTI #
AMP1-322338-0
|
Heilind Electronics | DG 16-14 HT ALUMEL R 10 | Americas - 0 in Stock |
|
$4.1580 / $4.2200 | Buy Now |
|
Onlinecomponents.com | DG 16-14 HT ALUMEL R 10 RoHS: Compliant |
5884 In Stock |
|
$3.8500 / $6.2300 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 316 |
|
$1.8000 / $4.5000 | Buy Now |
DISTI #
1-322338-0
|
TTI | Terminals TERMINAL DG R HT 16- RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
1-322338-0
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Loose Piece - Bulk (Alt: 1-322338-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5060 / $3.9584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-322338-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-322338-0
TE Connectivity
DG 16-14 HT ALUMEL R 10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-322338-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-322338-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 1-322338-0 vs 320758 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 1-322338-0 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 1-322338-0 vs 350436-2 |
34848 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 1-322338-0 vs 34848 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 1-322338-0 vs 61794-4 |
327732 | TERMINAL,SOLIS R 16-14HD 3/8 | TE Connectivity | 1-322338-0 vs 327732 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 1-322338-0 vs 34812 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 1-322338-0 vs 36216 |
34839 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 1-322338-0 vs 34839 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 1-322338-0 vs 1217330-1 |