-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9019
|
Newark | Terminal, pidg Spd 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 1-322985-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
A100415CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18342 In Stock |
|
$1.4560 / $2.4400 | Buy Now |
DISTI #
1-322985-0
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 24.23mm 7.37mm Tin T/R - Tape and Reel (Alt: 1-322985-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.4075 / $1.5891 | Buy Now |
DISTI #
571-1-322985-0
|
Mouser Electronics | Terminals SPADE 12-10AWG #6 PIDG RoHS: Compliant | 0 |
|
$1.5400 / $2.8500 | Order Now |
DISTI #
V36:1790_11630684
|
Arrow Electronics | Spade Tongue Terminal 10-12AWG Copper Yellow 24.23mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2215 | Americas - 5000 |
|
$0.9709 / $1.3851 | Buy Now |
|
Future Electronics | 10-12 AWG Yellow 6 Stud Spade Terminal Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
DISTI #
AMP1-322985-0
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 6 | Americas - 0 in Stock |
|
$1.5528 / $1.6942 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 6 RoHS: Compliant |
2295 In Stock 5000 Factory Stock |
|
$1.5400 / $2.6600 | Buy Now |
DISTI #
1-322985-0
|
TTI | Terminals SPADE 12-10AWG #6 PIDG Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$1.4600 / $1.5200 | Buy Now |
DISTI #
AMP1-322985-0
|
Interstate Connecting Components | TERMINAL,PIDG SPD 12-10 6 | 0 |
|
$1.5528 / $1.6942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-322985-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-322985-0
TE Connectivity
TERMINAL,PIDG SPD 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |