-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD 22-16 COMM 22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9041
|
Newark | Pidg Spd 22-16 Comm 22-18Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 1-327717-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 | Buy Now |
DISTI #
A134941-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6477 In Stock |
|
$0.5332 / $0.9300 | Buy Now |
DISTI #
1-327717-0
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 17.12mm 5.54mm Tin Loose Piece - Bulk (Alt: 1-327717-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5375 / $0.5887 | Buy Now |
DISTI #
571-1-327717-0
|
Mouser Electronics | Terminals SPADE TONG 16-22 #4 RoHS: Compliant | 0 |
|
$0.6110 | Order Now |
DISTI #
71995305
|
RS | PIDG, Spd 22-16 Comm 22-18Mil 4 | TE Connectivity 1-327717-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.5020 | Buy Now |
DISTI #
AMP1-327717-0
|
Heilind Electronics | PIDG SPD 22-16 COMM 22-18MIL 4 | Americas - 0 in Stock |
|
$0.6273 / $0.6367 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16 COMM 22-18MIL 4 RoHS: Compliant |
55 In Stock |
|
$0.4996 / $0.6713 | Buy Now |
DISTI #
AMP1-327717-0
|
Interstate Connecting Components | PIDG SPD 22-16 COMM 22-18MIL 4 | 0 |
|
$0.6273 / $0.6367 | Buy Now |
DISTI #
1-327717-0
|
Avnet Abacus | (Alt: 1-327717-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-327717-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-327717-0
TE Connectivity
PIDG SPD 22-16 COMM 22-18MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |