-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKWASHER, PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4616
|
Newark | Lockwasher, For Bnc Coaxial Connectors, Accessory Type:Lockwasher, For Use With:Bnc Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-329632-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28562 |
|
$0.1680 / $0.3740 | Buy Now |
DISTI #
99W2851
|
Newark | Lockwasher, Accessory Type:Lockwasher, For Use With:Bnc Connectors, Product Range:-, Svhc:No Svhc (27-Jun-2018), Colour:Nickel Rohs Compliant: Yes |Amp Te Connectivity 1-329632-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16243 |
|
$0.2080 | Buy Now |
DISTI #
1-329632-2
|
Avnet Americas | Connector Accessories Lock Washer Carton - Bulk (Alt: 1-329632-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 3 Days Container: Bulk | 2694219815 Factory Stock |
|
$0.1560 / $0.1623 | Buy Now |
DISTI #
94F4616
|
Avnet Americas | Connector Accessories Lock Washer Carton - Bulk (Alt: 94F4616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 5045 Partner Stock |
|
$0.2090 / $0.3740 | Buy Now |
DISTI #
99W2851
|
Avnet Americas | Connector Accessories Lock Washer Carton - Bulk (Alt: 99W2851) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.2100 / $0.2740 | Buy Now |
DISTI #
70083236
|
RS | Lock Washer, For BNC Connector, Phosphor Bronze, OD 0.5" (12.9mm),ID 0.63" (15.9mm) | TE Connectivity 1-329632-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 17283 |
|
$0.3560 / $0.4240 | Buy Now |
|
Bisco Industries | 111 |
|
Buy Now | ||
DISTI #
AMP1-329632-2
|
Heilind Electronics | LOCKWASHER, PLATED | Americas - 24261 in Stock |
|
$0.1732 / $0.2190 | Buy Now |
|
Bristol Electronics | 2612 |
|
RFQ | ||
|
Bristol Electronics | 1050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-329632-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-329632-2
TE Connectivity
LOCKWASHER, PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-39012 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | PHOSPHOR BRONZE | |
Military Connector Accessory Name | WASHER |