-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 4 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H7422
|
Newark | Terminal, Ring Tongue, #10, Crimp Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:4Awg, Conductor Area Csa:1.42Mm², Product Range:Terminyl Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 1-331456-0 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$435.2300 / $442.1900 | Buy Now |
DISTI #
A27554-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1540 In Stock |
|
$4.9584 / $7.6700 | Buy Now |
DISTI #
1-331456-0
|
Avnet Americas | Ring Tongue Terminal 4AWG 34.95mm 11.1mm Tin Loose Piece - Bulk (Alt: 1-331456-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 1350 Factory Stock |
|
$4.3174 / $4.8745 | Buy Now |
DISTI #
571-1-331456-0
|
Mouser Electronics | Terminals NYL-RING YEL #10 04 AWG RoHS: Compliant | 2324 |
|
$4.8100 / $6.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$4.1000 | Buy Now |
DISTI #
AMP1-331456-0
|
Heilind Electronics | TERMINAL,T-N R 4 10 | Americas - 0 in Stock |
|
$5.1203 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 4 10 RoHS: Compliant |
1170 In Stock |
|
$4.5300 / $7.8400 | Buy Now |
|
Quest Components | RING TERMINAL, 26.7MM2 | 392 |
|
$4.9500 / $9.0000 | Buy Now |
DISTI #
1-331456-0
|
TTI | Terminals NYL-RING YEL #10 04 AWG Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$4.0500 / $4.7400 | Buy Now |
DISTI #
1-331456-0
|
Avnet Americas | Ring Tongue Terminal 4AWG 34.95mm 11.1mm Tin Loose Piece - Bulk (Alt: 1-331456-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 1350 Factory Stock |
|
$4.3174 / $4.8745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-331456-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-331456-0
TE Connectivity
TERMINAL,T-N R 4 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |