Part Details for 1-332438-0 by TE Connectivity
Overview of 1-332438-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-332438-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0668
|
Newark | Terminal, pidg Tfl R Au 14 6 |Amp Te Connectivity 1-332438-0 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 | Buy Now |
DISTI #
A134955-ND
|
DigiKey | CONN RING TONG 14AWG #6 PIDG Min Qty: 20000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8500 | Buy Now |
DISTI #
1-332438-0
|
Avnet Americas | Ring Tongue Terminal 14AWG Gold Loose Piece - Bulk (Alt: 1-332438-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1410 | Buy Now |
DISTI #
571-1-332438-0
|
Mouser Electronics | Terminals TERMINAL PIDG TFL R AU 14 6 RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$4.5700 | Buy Now |
DISTI #
AMP1-332438-0
|
Heilind Electronics | TERMINAL,PIDG PTFE R AU 14 6 | Americas - 0 in Stock |
|
$4.2795 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PTFE R AU 14 6 RoHS: Compliant |
980 In Stock |
|
$5.5800 / $9.5800 | Buy Now |
DISTI #
51503643
|
Verical | Ring Tongue Terminal 14AWG Gold Loose Piece Min Qty: 10 Package Multiple: 5 Date Code: 1933 | Americas - 980 |
|
$6.6909 / $11.9506 | Buy Now |
DISTI #
1-332438-0
|
Avnet Americas | Ring Tongue Terminal 14AWG Gold Loose Piece - Bulk (Alt: 1-332438-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1410 | Buy Now |
DISTI #
AMP1-332438-0
|
Interstate Connecting Components | TERMINAL,PIDG PTFE R AU 14 6 | 0 |
|
$4.2795 | Buy Now |
Part Details for 1-332438-0
1-332438-0 CAD Models
1-332438-0 Part Data Attributes:
|
1-332438-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-332438-0
TE Connectivity
TERMINAL,PIDG PTFE R AU 14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.15 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 1-332438-0
This table gives cross-reference parts and alternative options found for 1-332438-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-332438-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 1-332438-0 vs 2-325034-1 |
1SET121084R0000 | 2mm2 | TE Connectivity | 1-332438-0 vs 1SET121084R0000 |
130090 | (130090) PIDG RING TONGUE | TE Connectivity | 1-332438-0 vs 130090 |
8-320565-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 1-332438-0 vs 8-320565-0 |
1SET121085R0000 | 2mm2 | TE Connectivity | 1-332438-0 vs 1SET121085R0000 |
36485 | TERMINAL,PIDG R 16-14HD 1/2 | TE Connectivity | 1-332438-0 vs 36485 |
134122-1 | Ring Terminal, 2.15mm2 | TE Connectivity | 1-332438-0 vs 134122-1 |
1SET121087R0000 | 2mm2 | TE Connectivity | 1-332438-0 vs 1SET121087R0000 |
330896-2 | Ring Terminal, 2mm2 | TE Connectivity | 1-332438-0 vs 330896-2 |
2-327964-4 | TERMINAL,PIDG RECT 16-14 4 | TE Connectivity | 1-332438-0 vs 2-327964-4 |