-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P MR STR/REL HNG BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2091
|
Newark | Strain Relief Cover, 15P, Mr Series Conn, Accessory Type:Strain Relief Cover, For Use With:Amp Miniature Rectangular Series Connectors, No. Of Positions:15Positions, Strain Relief Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Amp Te Connectivity 1-350523-9 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.8500 | Buy Now |
DISTI #
1-350523-9-ND
|
DigiKey | CONN STRAIN RELIEF 15 POS HINGED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
378 In Stock |
|
$3.0811 / $3.8200 | Buy Now |
DISTI #
1-350523-9
|
Avnet Americas | Connector Accessories 15 POS Rectangular Strain Relief Nylon Black - Bulk (Alt: 1-350523-9) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 6 Days Container: Bulk | 400 Factory Stock |
|
$2.9585 | Buy Now |
DISTI #
571-1-350523-9
|
Mouser Electronics | Headers & Wire Housings 15P STR/REL HNG BLK RoHS: Compliant | 669 |
|
$3.0800 / $3.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$2.9000 | Buy Now |
DISTI #
AMP1-350523-9
|
Heilind Electronics | 15P MR STR/REL HNG BLK | Americas - 0 in Stock |
|
$3.6249 / $3.6790 | Buy Now |
|
Onlinecomponents.com | 15P MR STR/REL HNG RoHS: Compliant |
780 In Stock |
|
$2.8700 / $3.8800 | Buy Now |
DISTI #
79000688
|
Verical | Connector Accessories Strain Relief Straight Black Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1830 | Americas - 780 |
|
$3.8480 / $5.0440 | Buy Now |
DISTI #
1-350523-9
|
TTI | Headers & Wire Housings 15P STR/REL HNG BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.8700 / $3.0500 | Buy Now |
DISTI #
AMP1-350523-9
|
Interstate Connecting Components | 15P MR STR/REL HNG BLK | 0 |
|
$3.6249 / $3.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350523-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350523-9
TE Connectivity
15P MR STR/REL HNG BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |