-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24P STR/REL HNGD BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2093
|
Newark | 24P Str/Rel Hngd Blk Rohs Compliant: Yes |Amp Te Connectivity 1-350524-9 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now |
DISTI #
80Y3926
|
Newark | Headers & Wire Housings 24P Str/Rel Hngd Blk |Amp Te Connectivity 1-350524-9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
1-350524-9-ND
|
DigiKey | CONN STR RELIEF 24POS HNGD BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3101 In Stock |
|
$3.9948 / $7.3900 | Buy Now |
DISTI #
1-350524-9
|
Avnet Americas | Connector Accessories Strain Relief Nylon 24 POS Black - Bulk (Alt: 1-350524-9) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$3.8703 | Buy Now |
DISTI #
571-1-350524-9
|
Mouser Electronics | Headers & Wire Housings 24P STR/REL HNGD BLK RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.7600 | Buy Now |
DISTI #
AMP1-350524-9
|
Heilind Electronics | 24P STR/REL HNGD BLK | Americas - 0 in Stock |
|
$4.6997 | Buy Now |
|
Onlinecomponents.com | 24P STR/REL HNGD BLK RoHS: Compliant |
2900 Partner Stock |
|
$4.1300 / $12.6900 | Buy Now |
DISTI #
17481180
|
Verical | Connector Accessories Strain Relief Nylon 24 POS Black RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2900 |
|
$4.3200 / $4.4900 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350524-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350524-9
TE Connectivity
24P STR/REL HNGD BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |