1-350735-2
TE Connectivity
Description: 12P UMNL V0 PLUG HSG RED

Overview of 1-350735-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 1-350735-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X9134
Newark 12P Umnl V0 Plug Hsg Red |Amp Te Connectivity 1-350735-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5720
  • 2,500 $0.5480
$0.5480 / $0.5720 Buy Now
DISTI # 1-350735-2-ND
DigiKey CONN PLUG HSG 12POS 94V RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.5855
$0.5855 Buy Now
DISTI # 3937-1-350735-2-ND
DigiKey CONN PLUG HSG 12POS 94V RED Min Qty: 1 Lead time: 11 Weeks Container: Bag MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $1.1000
  • 10,000 $1.0429
  • 25,000 $0.9827
  • 100,000 $0.9426
$0.9426 / $1.1000 Buy Now
DISTI # 1-350735-2
Avnet Americas Conn Housing PL 12 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 1-350735-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Bulk 0
  • 1,000 $0.4643
$0.4643 Buy Now
DISTI # 571-1-350735-2
Mouser Electronics Pin & Socket Connectors 12P UMNL V0 PLUG HSG RED RoHS: Compliant 924
  • 1 $1.0000
  • 10 $0.8630
  • 100 $0.7680
  • 500 $0.6790
  • 1,000 $0.5850
  • 2,000 $0.5590
  • 5,000 $0.5460
  • 10,000 $0.5290
$0.5290 / $1.0000 Buy Now
DISTI # 72000251
RS Connector, 12P Umnl V0 Plug Hsg Red | TE Connectivity 1-350735-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.6900
  • 2,000 $0.6600
  • 3,000 $0.6400
$0.6400 / $0.6900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 1,000 $0.4640
$0.4640 Buy Now
DISTI # AMP1-350735-2
Heilind Electronics 12P UMNL V0 PLUG HSG RED Americas - 0 in Stock
  • 1,000 $0.6067
  • 2,000 $0.5975
  • 3,000 $0.5886
  • 13,000 $0.5565
$0.5565 / $0.6067 Buy Now
Onlinecomponents.com 12P UMNL V0 PLUG HSG RED RoHS: Compliant 915 In Stock
  • 1 $0.7941
  • 50 $0.7219
  • 250 $0.6309
  • 1,000 $0.5691
  • 3,000 $0.5324
  • 5,000 $0.5244
  • 8,000 $0.5049
  • 10,000 $0.4847
$0.4847 / $0.7941 Buy Now
DISTI # 13507352-TEC
TME 1-350735-2 Min Qty: 43 900
  • 43 $0.9890
  • 500 $0.7555
$0.7555 / $0.9890 Buy Now
DISTI # AMP1-350735-2
Interstate Connecting Components 12P UMNL V0 PLUG HSG RED 0
  • 1,000 $0.6067
  • 2,000 $0.5975
  • 3,000 $0.5886
  • 13,000 $0.5565
$0.5565 / $0.6067 Buy Now
DISTI # 000000000003497819
Sager Pin & Socket Connectors 12P UMNL V0 PLUG HSG RED Min Qty: 1000 0
  • 1,000 $0.5633
  • 3,000 $0.5476
$0.5476 / $0.5633 Buy Now
DISTI # 1-350735-2
Avnet Abacus (Alt: 1-350735-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114411020426
Chip1Stop PCB to cable connector RoHS: Compliant 900
  • 70 $0.9580
  • 400 $0.8090
  • 850 $0.7600
$0.7600 / $0.9580 Buy Now
Master Electronics 12P UMNL V0 PLUG HSG RED RoHS: Compliant 915 In Stock
  • 1 $0.7941
  • 50 $0.7219
  • 250 $0.6309
  • 1,000 $0.5691
  • 3,000 $0.5324
  • 5,000 $0.5244
  • 8,000 $0.5049
  • 10,000 $0.4847
$0.4847 / $0.7941 Buy Now

CAD Models for 1-350735-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-350735-2 by TE Connectivity

1-350735-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.8 inch
Body Depth
1.07 inch
Body Length
1.05 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
RED
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.25 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
6.35 mm
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-350735-2
    TE Connectivity
    12P UMNL V0 PLUG HSG RED
    VS

Alternate Parts for 1-350735-2

This table gives cross-reference parts and alternative options found for 1-350735-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-350735-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1586848-1 Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 1-350735-2 vs 1586848-1
2005255-1 Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 1-350735-2 vs 2005255-1
794742-1 Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 1-350735-2 vs 794742-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-350735-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-350735-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-350735-2 would you like to use for your alert(s)?
  • Please alert me when 1-350735-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-350735-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-350735-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-350735-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-350735-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-350735-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: