Part Details for 1-356885-5 by TE Connectivity
Overview of 1-356885-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-356885-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-356885-5-ND
|
DigiKey | STOP, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$36.3600 | Buy Now |
DISTI #
1-356885-5-ND
|
DigiKey | STOP, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4500 | Buy Now |
DISTI #
1-356885-5
|
Avnet Americas | STOP, SHEAR - Bulk (Alt: 1-356885-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 Factory Stock |
|
$16.5200 / $19.8800 | Buy Now |
DISTI #
571-1-356885-5
|
Mouser Electronics | Wire Stripping & Cutting Tools STOP SHEAR | 0 |
|
$22.3100 / $23.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.0800 | Buy Now |
DISTI #
AMP1-356885-5
|
Heilind Electronics | STOP, SHEAR | Americas - 0 in Stock |
|
$20.8955 / $26.4151 | Buy Now |
|
Onlinecomponents.com | STOP, SHEAR RoHS: Compliant | 26 Factory Stock |
|
$18.6200 / $24.6400 | Buy Now |
DISTI #
AMP1-356885-5
|
Interstate Connecting Components | STOP, SHEAR | 0 |
|
$20.8955 / $26.4151 | Buy Now |
DISTI #
1-356885-5
|
Avnet Abacus | (Alt: 1-356885-5) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STOP, SHEAR RoHS: Compliant | 26 Factory Stock |
|
$18.6200 / $24.6400 | Buy Now |