Part Details for 1-3636-620-5210 by Carlisle Interconnect Technologies
Overview of 1-3636-620-5210 by Carlisle Interconnect Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-3636-620-5210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly PUR 0.254m SMA to SMA M-M RoHS: Compliant |
60 In Stock |
|
$31.9800 / $38.5400 | Buy Now |
DISTI #
71211578
|
Verical | Cable Assembly PUR 0.254m SMA to SMA M-M Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 60 |
|
$40.3152 / $48.3563 | Buy Now |
DISTI #
12029193
|
Verical | Cable Assembly PUR 0.254m SMA to SMA M-M Min Qty: 2 Package Multiple: 1 Date Code: 1148 | Americas - 7 |
|
$34.1000 | Buy Now |
DISTI #
1-3636-620-5210
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 7 |
|
$32.1700 / $33.4300 | Buy Now |
|
Master Electronics | Cable Assembly PUR 0.254m SMA to SMA M-M RoHS: Compliant |
60 In Stock |
|
$31.9800 / $38.5400 | Buy Now |