Part Details for 1-3637-504-4298 by Carlisle Interconnect Technologies
Overview of 1-3637-504-4298 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3637HDHC#TRPBF | Analog Devices | 76V, 1A Buck Reg | |
LTC3637MPMSE#PBF | Analog Devices | 76V, 1A Buck Reg | |
LTC3637HMSE#PBF | Analog Devices | 76V, 1A Buck Reg |