Part Details for 1-3637-601-5215 by Carlisle Interconnect Technologies
Overview of 1-3637-601-5215 by Carlisle Interconnect Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-3637-601-5215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conformable Coaxial Cable .141" SMA St. Male to SMA R/A Male 6 GHz 15" RoHS: Compliant |
40 In Stock |
|
$31.8900 / $68.5100 | Buy Now |
DISTI #
77698852
|
Verical | Cable Assembly Coaxial 0.381m SMA to SMA M-M Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 38 |
|
$77.0547 / $85.9598 | Buy Now |
DISTI #
1-3637-601-5215
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$29.0300 / $33.1900 | Buy Now |
|
Master Electronics | Conformable Coaxial Cable .141" SMA St. Male to SMA R/A Male 6 GHz 15" RoHS: Compliant |
40 In Stock |
|
$31.8900 / $68.5100 | Buy Now |