Part Details for 1-368028-1 by TE Connectivity
Overview of 1-368028-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-368028-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-368028-1TR-ND
|
DigiKey | CONN SOCKET SOLDER PCB TIN Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.2600 | Buy Now |
DISTI #
1-368028-1-ND
|
DigiKey | CONN SOCKET SOLDER PCB TIN Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1139 | Buy Now |
DISTI #
1-368028-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-368028-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 8000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160000 Package Multiple: 8000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1099 | Buy Now |
DISTI #
AMP1-368028-1
|
Heilind Electronics | STD POWER TIMER REC-W/O L | Americas - 0 in Stock |
|
$0.1341 | Buy Now |
|
Onlinecomponents.com | Timer Contacts RoHS: Compliant | 0 |
|
$0.1155 / $0.3391 | Buy Now |
DISTI #
AMP1-368028-1
|
Interstate Connecting Components | STD POWER TIMER REC-W/O L | 0 |
|
$0.1341 | Buy Now |
DISTI #
1-368028-1
|
Avnet Abacus | (Alt: 1-368028-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Timer Contacts RoHS: Compliant | 0 |
|
$0.1155 / $0.3391 | Buy Now |