-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,CE 22-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0321
|
Newark | Splice, ce 22-10 |Amp Te Connectivity 1-36965-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.4380 | Buy Now |
DISTI #
A09057CT-ND
|
DigiKey | CONN SPLICE 10-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3529 / $0.6500 | Buy Now |
DISTI #
1-36965-1
|
Avnet Americas | Splice Terminal 10-22AWG 28.58mm Tin Tape - Tape and Reel (Alt: 1-36965-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3501 / $0.3953 | Buy Now |
DISTI #
571-1-36965-1
|
Mouser Electronics | Terminals CLOSED 22-10 AWG RoHS: Compliant | 0 |
|
$0.3710 | Order Now |
DISTI #
V72:2272_11466773
|
Arrow Electronics | Splices 10-22AWG Copper Purple 28.58mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2246 Container: Cut Strips | Americas - 4500 |
|
$0.2787 / $0.3802 | Buy Now |
|
Future Electronics | Non-Insulation Support Insulate Closed End 22-10 AWG Not Sealed Splice RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
AMP1-36965-1
|
Heilind Electronics | SPLICE,CE 22-10 | Americas - 0 in Stock |
|
$0.2959 / $0.4214 | Buy Now |
|
Onlinecomponents.com | SPLICE,CE 22-10 RoHS: Compliant |
4500 In Stock |
|
$0.3545 / $0.4166 | Buy Now |
DISTI #
65123692
|
Verical | Splices 10-22AWG Copper Purple 28.58mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2246 | Americas - 4500 |
|
$0.4679 / $0.5416 | Buy Now |
DISTI #
65100820
|
Verical | Splices 10-22AWG Copper Purple 28.58mm Tin T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2246 | Americas - 4500 |
|
$0.2787 / $0.3024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-36965-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-36965-1
TE Connectivity
SPLICE,CE 22-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |