Part Details for 1-3737-601-3209 by Carlisle Interconnect Technologies
Overview of 1-3737-601-3209 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
FL3209-3LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |