Part Details for 1-455888-4 by TE Connectivity
Overview of 1-455888-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-455888-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9679
|
Newark | Spacer, Crimper((065) |Amp Te Connectivity 1-455888-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 / $31.6800 | Buy Now |
DISTI #
1-455888-4-ND
|
DigiKey | SPACER, CRIMPER((065) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7200 | Buy Now |
DISTI #
1-455888-4
|
Avnet Americas | SPACER, CRIMPER((065) - Bulk (Alt: 1-455888-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2400 / $25.5600 | Buy Now |
DISTI #
571-1-455888-4
|
Mouser Electronics | Crimpers / Crimping Tools SPACER, CRIMPER(065) | 0 |
|
$27.0400 | Order Now |
DISTI #
AMP1-455888-4
|
Heilind Electronics | SPACER, CRIMPER((065) | Americas - 0 in Stock |
|
$8.0597 / $33.9623 | Buy Now |
|
Onlinecomponents.com | SPACER, CRIMPER((065) |
10 In Stock |
|
$14.5800 / $53.6700 | Buy Now |
DISTI #
AMP1-455888-4
|
Interstate Connecting Components | SPACER, CRIMPER((065) | 0 |
|
$8.0597 / $33.9623 | Buy Now |
DISTI #
1-455888-4
|
Avnet Abacus | SPACER, CRIMPER((065) (Alt: 1-455888-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-455888-4
|
Avnet Abacus | SPACER, CRIMPER((065) (Alt: 1-455888-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPACER, CRIMPER((065) |
10 In Stock |
|
$14.5800 / $53.6700 | Buy Now |