There are no models available for this part yet.
Overview of 1-456401-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-456401-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M4697
|
Newark | Crimper Wire Plate, 0.042 F, Accessory Type:Crimper Wire Plate, For Use With:Amp Crimp Tools, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 1-456401-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$155.3000 | Buy Now | |
DISTI #
3937-1-456401-6-ND
|
DigiKey | TOOL WIRE CRIMPER .045 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1-456401-6-ND
|
DigiKey | TOOL WIRE CRIMPER .045 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$188.6320 / $219.5800 | Buy Now | |
DISTI #
89M4697
|
Avnet Americas | AMP1-456401-6 - Bulk (Alt: 89M4697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$192.1800 / $212.7600 | Buy Now | |
DISTI #
1-456401-6
|
Avnet Americas | AMP1-456401-6 - Bulk (Alt: 1-456401-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-456401-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .042 F | 2 |
|
$162.7700 / $223.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP1-456401-6
|
Heilind Electronics | CRIMPER, WIRE .042 F | Americas - 3 in Stock |
|
$141.7059 / $181.8114 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE .042 "F" RoHS: Compliant |
8 In Stock |
|
$139.6700 / $182.7400 | Buy Now | ||
DISTI #
1-456401-6
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE .042 F Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$148.2500 / $182.5200 | Buy Now |
CAD Models for 1-456401-6 by TE Connectivity
Part Data Attributes for 1-456401-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|