Part Details for 1-456404-0 by TE Connectivity
Overview of 1-456404-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-456404-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9744
|
Newark | Crimper Wire .070 F |Amp Te Connectivity 1-456404-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1-456404-0-ND
|
DigiKey | CRIMPER WIRE .070 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$176.7500 / $195.6900 | Buy Now |
DISTI #
1-456404-0
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-456404-0
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .070 F | 0 |
|
$189.8400 / $195.6900 | Order Now |
DISTI #
AMP1-456404-0
|
Heilind Electronics | CRIMPER WIRE .070 F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .070 F |
2 In Stock 7 Factory Stock |
|
$165.7700 / $230.2200 | Buy Now |
DISTI #
1-456404-0
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE .070 F Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.1900 / $180.6400 | Buy Now |
DISTI #
1-456404-0
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1-456404-0
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1-456404-0
|
Interstate Connecting Components | CRIMPER WIRE .070 F | 0 |
|
$134.1912 / $198.4127 | Buy Now |
Part Details for 1-456404-0
1-456404-0 CAD Models
1-456404-0 Part Data Attributes
|
1-456404-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456404-0
TE Connectivity
(1-456404-0) CRIMPER WIRE .070 F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |