Part Details for 1-456404-5 by TE Connectivity
Overview of 1-456404-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-456404-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9747
|
Newark | Crimper Wire .070 F |Amp Te Connectivity 1-456404-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1-456404-5-ND
|
DigiKey | CRIMPER WIRE .070 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-456404-5
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1-456404-5
|
Heilind Electronics | CRIMPER WIRE .070 F | Americas - 0 in Stock |
|
$112.7206 / $166.6667 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .070 F | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
1-456404-5
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1-456404-5
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1-456404-5
|
Interstate Connecting Components | CRIMPER WIRE .070 F | 0 |
|
$112.7206 / $166.6667 | Buy Now |
DISTI #
1-456404-5
|
Avnet Abacus | CRIMPER WIRE .070 F (Alt: 1-456404-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-456404-5
|
Avnet Abacus | CRIMPER WIRE .070 F (Alt: 1-456404-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-456404-5
1-456404-5 CAD Models
1-456404-5 Part Data Attributes
|
1-456404-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456404-5
TE Connectivity
(1-456404-5) CRIMPER WIRE .070 F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |