Part Details for 1-456404-6 by TE Connectivity
Overview of 1-456404-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-456404-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C3262
|
Newark | Wire Crimper Plate, Space Wear Tool, Accessory Type:Crimper Plate, For Use With:Wire Crimpers, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-456404-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.8100 / $171.6800 | Buy Now |
DISTI #
1-456404-6-ND
|
DigiKey | CRIMPER WIRE .070 F Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
1-456404-6
|
Avnet Americas | Crimp Tool For Wire - Bulk (Alt: 1-456404-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-456404-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .070 F RoHS: Compliant | 2 |
|
$174.9900 / $193.7300 | Buy Now |
DISTI #
AMP1-456404-6
|
Heilind Electronics | CRIMPER WIRE .070 F | Americas - 3 in Stock |
|
$134.1912 / $176.8868 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .070 F |
5 In Stock 6 Factory Stock |
|
$140.8300 / $194.2100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1-456404-6
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE .070 F Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$135.4700 / $175.5400 | Buy Now |
DISTI #
1-456404-6
|
Avnet Americas | Crimp Tool For Wire - Bulk (Alt: 1-456404-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1-456404-6
|
Avnet Americas | Crimp Tool For Wire - Bulk (Alt: 1-456404-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
Part Details for 1-456404-6
1-456404-6 CAD Models
1-456404-6 Part Data Attributes
|
1-456404-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456404-6
TE Connectivity
(1-456404-6) CRIMPER WIRE .070 F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |