Part Details for 1-456404-8 by TE Connectivity
Overview of 1-456404-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-456404-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9124
|
Newark | Crimpers/Crimping Tools Crimper, Wire .070 F |Amp Te Connectivity 1-456404-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$169.9400 / $181.0200 | Buy Now |
DISTI #
09H9748
|
Newark | Crimper, Wire .070 F Rohs Compliant: Yes |Amp Te Connectivity 1-456404-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.5400 / $177.5400 | Buy Now |
DISTI #
1-456404-8-ND
|
DigiKey | CRIMPER, WIRE .070 F Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
1-456404-8
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-456404-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE .070 F RoHS: Compliant | 2 |
|
$150.3900 / $174.0600 | Buy Now |
|
Future Electronics | CRIMPER, WIRE .070 F RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$144.8200 / $152.0600 | Buy Now |
DISTI #
AMP1-456404-8
|
Heilind Electronics | CRIMPER, WIRE .070 F | Americas - 10 in Stock |
|
$134.1912 / $176.8868 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Crimper, Insulation RoHS: Compliant |
10 In Stock 2 Factory Stock |
|
$131.9000 / $170.6300 | Buy Now |
DISTI #
1-456404-8
|
TTI | Crimpers / Crimping Tools CRIMPER, WIRE .070 F Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.7600 / $158.2300 | Buy Now |
DISTI #
1-456404-8
|
Avnet Americas | CRIMPER WIRE .070 F - Bulk (Alt: 1-456404-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
Part Details for 1-456404-8
1-456404-8 CAD Models
1-456404-8 Part Data Attributes
|
1-456404-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456404-8
TE Connectivity
(1-456404-8) CRIMPER, WIRE .070 F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |