There are no models available for this part yet.
Overview of 1-456405-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-456405-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H9753
|
Newark | Crimper Wire .080 F |Amp Te Connectivity 1-456405-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now | |
DISTI #
3937-1-456405-6-ND
|
DigiKey | TOOL WIRE CRIMPER .080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1-456405-6-ND
|
DigiKey | TOOL WIRE CRIMPER .080 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$186.7640 / $217.4100 | Buy Now | |
DISTI #
1-456405-6
|
Avnet Americas | AMP1-456405-6 - Bulk (Alt: 1-456405-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-456405-6
|
Mouser Electronics | Bench Top Tools CRIMPER WIRE .080 F | 0 |
|
$164.8400 / $194.4000 | Order Now | |
Future Electronics | CRIMPER WIRE .080 F RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$148.1000 / $155.5100 | Buy Now | ||
DISTI #
AMP1-456405-6
|
Heilind Electronics | CRIMPER WIRE .080 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER WIRE .080 F RoHS: Compliant |
3 In Stock 27 Factory Stock |
|
$155.8100 / $212.8800 | Buy Now | ||
DISTI #
1-456405-6
|
TTI | Bench Top Tools CRIMPER WIRE .080 F Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.6900 / $165.3200 | Buy Now | |
DISTI #
AMP1-456405-6
|
Interstate Connecting Components | CRIMPER WIRE .080 F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
CAD Models for 1-456405-6 by TE Connectivity
Part Data Attributes for 1-456405-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|