There are no models available for this part yet.
Overview of 1-456406-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-456406-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H9762
|
Newark | Crimper Wire .090 F |Amp Te Connectivity 1-456406-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-1-456406-8-ND
|
DigiKey | CRIMPER WIRE .090 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1-456406-8-ND
|
DigiKey | CRIMPER WIRE .090 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.6320 / $219.5800 | Buy Now | |
DISTI #
1-456406-8
|
Avnet Americas | CRIMPER WIRE .090 F - Bulk (Alt: 1-456406-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-456406-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .090 F | 0 |
|
$162.2000 / $169.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP1-456406-8
|
Heilind Electronics | CRIMPER WIRE .090 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER WIRE .090 F RoHS: Compliant |
1 In Stock |
|
$128.1300 / $182.9100 | Buy Now | ||
DISTI #
1-456406-8
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE .090 F Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$132.6600 / $182.9100 | Buy Now | |
DISTI #
AMP1-456406-8
|
Interstate Connecting Components | CRIMPER WIRE .090 F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
CAD Models for 1-456406-8 by TE Connectivity
Part Data Attributes for 1-456406-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|