Part Details for 1-456412-5 by TE Connectivity
Overview of 1-456412-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-456412-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9796
|
Newark | Crimper, Wire .180 F |Amp Te Connectivity 1-456412-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1-456412-5-ND
|
DigiKey | CRIMPER, WIRE .180 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-456412-5
|
Avnet Americas | CRIMPER, WIRE .180 F - Bulk (Alt: 1-456412-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-456412-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE .180 F RoHS: Compliant | 3 |
|
$164.1500 / $193.7300 | Buy Now |
DISTI #
AMP1-456412-5
|
Heilind Electronics | CRIMPER, WIRE .180 F | Americas - 0 in Stock |
|
$127.7500 / $188.8889 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .180 "F" | 3 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
1-456412-5
|
Avnet Americas | CRIMPER, WIRE .180 F - Bulk (Alt: 1-456412-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1-456412-5
|
Interstate Connecting Components | CRIMPER, WIRE .180 F | 0 |
|
$127.7500 / $188.8889 | Buy Now |
|
Powell Electronics | Hand Tools CRIMPER, WIRE .180 F Min Qty: 1 | 2 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
1-456412-5
|
Avnet Abacus | CRIMPER, WIRE .180 F (Alt: 1-456412-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-456412-5
1-456412-5 CAD Models
1-456412-5 Part Data Attributes:
|
1-456412-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456412-5
TE Connectivity
(1-456412-5) CRIMPER, WIRE .180 "F"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |