Part Details for 1-456414-2 by TE Connectivity
Overview of 1-456414-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-456414-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9189
|
Newark | Crimper, Wire 160F |Amp Te Connectivity 1-456414-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1-456414-2-ND
|
DigiKey | CRIMPER, WIRE 160F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-456414-2-ND
|
DigiKey | CRIMPER, WIRE 160F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1-456414-2
|
Avnet Americas | CRIMPER, WIRE 160F - Bulk (Alt: 1-456414-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1-456414-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE 160F | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP1-456414-2
|
Heilind Electronics | CRIMPER, WIRE 160F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE 160F | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1-456414-2
|
Interstate Connecting Components | CRIMPER, WIRE 160F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
1-456414-2
|
Avnet Abacus | CRIMPER, WIRE 160F (Alt: 1-456414-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-456414-2
|
Avnet Abacus | CRIMPER, WIRE 160F (Alt: 1-456414-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-456414-2
1-456414-2 CAD Models
1-456414-2 Part Data Attributes
|
1-456414-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456414-2
TE Connectivity
(1-456414-2) CRIMPER, WIRE 160F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |