Part Details for 1-456430-6 by TE Connectivity
Overview of 1-456430-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1-456430-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-456430-6-ND
|
DigiKey | CRIMPER, WIRE .210F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2132-1-456430-6-ND
|
DigiKey | CRIMPER, WIRE .210F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1-456430-6
|
Avnet Americas | - Bulk (Alt: 1-456430-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1-456430-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE .210F RoHS: Compliant | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP1-456430-6
|
Heilind Electronics | CRIMPER, WIRE .210F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .210F | 4 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP1-456430-6
|
Interstate Connecting Components | CRIMPER, WIRE .210F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE .210F Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
000000000005601642
|
Sager | Crimpers / Crimping Tools CRIMPER, WIRE .210F Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
|
Master Electronics | CRIMPER, WIRE .210F | 4 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
Part Details for 1-456430-6
1-456430-6 CAD Models
1-456430-6 Part Data Attributes
|
1-456430-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456430-6
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |