Part Details for 1-458141-7 by TE Connectivity
Overview of 1-458141-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Aerospace and Defense
Price & Stock for 1-458141-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9840
|
Newark | Wire Crimper |Amp Te Connectivity 1-458141-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1-458141-7-ND
|
DigiKey | WIRE CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-458141-7-ND
|
DigiKey | WIRE CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1-458141-7
|
Avnet Americas | WIRE CRIMPER - Bulk (Alt: 1-458141-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1-458141-7
|
Mouser Electronics | Crimpers / Crimping Tools WIRE CRIMPER | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP1-458141-7
|
Heilind Electronics | WIRE CRIMPER | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | WIRE CRIMPER | 2 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1-458141-7
|
Interstate Connecting Components | WIRE CRIMPER | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | WIRE CRIMPER Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
1-458141-7
|
Avnet Abacus | (Alt: 1-458141-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |