Datasheets
1-480698-0 by:

Overview of: 1-480698-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1-480698-0

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
72,770 Bulk
  • 1 $0.4200
  • 10 $0.3540
  • 25 $0.3116
  • 50 $0.2862
  • 100 $0.2751
  • 250 $0.2470
  • 500 $0.2358
  • 1,000 $0.1965
  • 2,500 $0.1796
View this part on Avnet Americas
498 Bulk
  • 1 $0.3500
  • 10 $0.2800
  • 25 $0.2500
  • 100 $0.1250
  • 500 $0.1210
  • 1,000 $0.1180
View this part on Avnet Americas
0 Bulk
  • 1 $0.3800
  • 10 $0.2880
  • 25 $0.2520
  • 100 $0.2150
  • 500 $0.2030
  • 1,000 $0.1760
View this part on Avnet Americas
0 Bulk
  • 1 $0.3880
  • 10 $0.2940
  • 25 $0.2570
  • 100 $0.2190
  • 500 $0.2070
  • 1,000 $0.1800
View this part on Newark
112,015 Bulk
  • 1 $0.1800
  • 10 $0.1800
  • 25 $0.1800
  • 100 $0.1650
  • 500 $0.1650
  • 1,000 $0.1530
View this part on Newark
95,060 Bulk
  • 1 $0.3800
  • 10 $0.2880
  • 25 $0.2520
  • 100 $0.2150
  • 500 $0.2030
  • 1,000 $0.1760
View this part on Newark
38,689 Bulk
  • 10 $0.2880
  • 25 $0.2520
  • 100 $0.2150
  • 500 $0.2030
  • 1,000 $0.1760
View this part on Bisco Industries
7
View this part on Heilind Electronics
283,350
  • 1 $0.1792
  • 1,100 $0.1508
  • 2,700 $0.1461
  • 5,300 $0.1439
  • 10,600 $0.1418
View this part on Bristol Electronics
25
View this part on TME Electronic Components
20,624
  • 5 $0.2700
  • 50 $0.2230
  • 200 $0.1810
  • 1,000 $0.1450
View this part on Interstate Connecting Components
47,225
  • 1 $0.1792
  • 1,100 $0.1508
  • 2,700 $0.1461
  • 5,300 $0.1439
  • 10,600 $0.1418
View this part on PEI Genesis
500
View this part on Powell Electronics
22,071
  • 1 $0.1800
  • 50 $0.1800
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1500
View this part on Chip 1 Exchange
1,500
View this part on Chip 1 Exchange
26,646
View this part on Avnet Europe
104,550
  • 3,500 $0.1404
  • 7,000 $0.1303
  • 14,000 $0.1216
  • 21,000 $0.1170
  • 28,000 $0.1140
View this part on Avnet Europe
350
  • 394 $0.1599
  • 400 $0.1485
  • 790 $0.1386
  • 2,000 $0.1333
  • 4,000 $0.1299
View this part on Bürklin Elektronik
102
  • 10 $0.2406
  • 50 $0.2218
  • 200 $0.2020
  • 500 $0.1833
View this part on CHIPMALL.COM LIMITED
126,935
  • 5 $0.0868
  • 50 $0.0707
  • 150 $0.0625
  • 500 $0.0565
  • 3,500 $0.0517
  • 7,000 $0.0492
View this part on element14 Asia-Pacific
166,890 Each
  • 10 $0.3177
  • 100 $0.2370
  • 500 $0.2239
  • 1,000 $0.1941
  • 2,500 $0.1854
  • 5,000 $0.1832
  • 10,000 $0.1810
  • 25,000 $0.1730
View this part on Farnell
48,739 Each
  • 10 $0.2926
  • 100 $0.2188
  • 500 $0.2068
  • 1,000 $0.1789
  • 2,500 $0.1705
  • 5,000 $0.1681
View this part on New Advantage Corporation
199,683
  • 820 $0.2033
  • 199,683 $0.1877
View this part on Peerless Electronic Supplies
513
  • 1 $0.2800
View this part on Rapid Electronics
0
  • 1 $0.4050
  • 10 $0.3833
  • 100 $0.3736
View this part on Sager
250,317
  • 1 $0.1462
  • 187 $0.1338
  • 374 $0.1284
  • 561 $0.1234
  • 747 $0.1203

Part Details for: 1-480698-0

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

1-480698-0 TE Connectivity

Buy Now Datasheet

Compare Parts:

1-480698-0 TE Connectivity 02P UMNL PLUG HSG NATL

Source Content uid 1-480698-0
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 11 Weeks, 4 Days
Additional Feature POLARIZED
Body Breadth 0.55 inch
Body Depth 1.08 inch
Body Length 0.58 inch
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Reference Standard CSA, UL, V
Reliability COMMERCIAL
Terminal Pitch 6.35 mm
Termination Type CRIMP
Total Number of Contacts 2
UL Flammability Code 94V-2

Related Parts

Update Alert Settings for: 1-480698-0 by TE Connectivity

  • Please alert me when 1-480698-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-480698-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-480698-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-480698-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-480698-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-480698-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.